55503521 | LAPP

Straight hose screw fitting, M50, 38 mm, brass, nickel-plated, IP54/IP67, metal, (L) 56 mm, 55503521

Order No.: 32P293
EAN: 4044777311958
MPN:
55503521
SILVYN HIPRO.AMG M50x1,5MS
55503521 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
108.3019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
216.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
108.3019 €
Technical specifications
Farbe metall
Gewindegröße M50
Länge 56 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 38 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes