55503523 | LAPP

Straight hose screw fitting, M16, 10 mm, brass, nickel-plated, IP54/IP67, metal, (L) 56 mm, 55503523

Order No.: 32P258
EAN: 4044777311972
MPN:
55503523
SILVYN HIPRO.AMG 45° M16x1,5MS
55503523 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
37.7825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
377.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
37.7825 €
Technical specifications
Farbe metall
Gewindegröße M16
Länge 56 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 10 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes