55503524 | LAPP

Straight hose screw fitting, M20, 13 mm, brass, nickel-plated, IP54/IP67, metal, (L) 58 mm, 55503524

Order No.: 32P259
EAN: 4044777311989
MPN:
55503524
SILVYN HIPRO.AMG 45° M20x1,5MS
55503524 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
41.3168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
413.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
41.3168 €
Technical specifications
Farbe metall
Gewindegröße M20
Länge 58 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 13 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes