55503526 | LAPP

Straight hose screw fitting, M32, 25 mm, brass, nickel-plated, IP54/IP67, metal, (L) 80 mm, 55503526

Order No.: 32P261
EAN: 4044777312009
MPN:
55503526
SILVYN HIPRO.AMG 45° M32x1,5MS
55503526 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
92.582 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
462.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
92.582 €
Technical specifications
Farbe metall
Gewindegröße M32
Länge 80 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 25 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes