55503527 | LAPP

Straight hose screw fitting, M40, 32 mm, brass, nickel-plated, IP54/IP67, metal, (L) 93 mm, 55503527

Order No.: 32P262
EAN: 4044777312016
MPN:
55503527
SILVYN HIPRO.AMG 45° M40x1,5MS
55503527 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
110.7771 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
221.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
110.7771 €
Technical specifications
Farbe metall
Gewindegröße M40
Länge 93 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 32 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes