55503529 | LAPP

45° hose screw fitting, M63, 51 mm, brass, nickel-plated, IP54/IP67, metal, (L) 124 mm, 55503529

Order No.: 32P264
EAN: 4044777312030
MPN:
55503529
SILVYN HIPRO.AMG 45° M63x1,5MS
55503529 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
235.6438 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
471.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
235.6438 €
Technical specifications
Farbe metall
Gewindegröße M63
Länge 124 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 51 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes