55503532 | LAPP

90° hose screw fitting, M25, 19 mm, brass, nickel-plated, IP54/IP67, metal, (L) 60.5 mm, 55503532

Order No.: 32P275
EAN: 4044777312061
MPN:
55503532
SILVYN HIPRO.AMG 90° M25x1,5MS
55503532 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
52.8717 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
264.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
52.8717 €
Technical specifications
Farbe metall
Gewindegröße M25
Länge 60.5 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 19 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes