55503534 | LAPP
90° hose screw fitting, M40, 32 mm, brass, nickel-plated, IP54/IP67, metal, (L) 84 mm, 55503534
Order No.: 32P277
EAN: 4044777312085
MPN:
55503534
SILVYN HIPRO.AMG 90° M40x1,5MS
Series: SILVYN HIPROJACKET
Unit Price (€ / pc.)
111.8838 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M40 | |
Nominal width | 32 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 84 mm | |
Degree of protection (IP) | IP54/IP67 | |
min. operating temperature | -45 °C | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |