55503535 | LAPP
90° hose screw fitting, M50, 38 mm, brass, nickel-plated, IP54/IP67, metal, (L) 94.5 mm, 55503535
Order No.: 32P278
EAN: 4044777312092
MPN:
55503535
SILVYN HIPRO.AMG 90° M50x1,5MS
Series: SILVYN HIPROJACKET
Unit Price (€ / pc.)
165.291 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M50 | |
Nominal width | 38 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 94.5 mm | |
Degree of protection (IP) | IP54/IP67 | |
min. operating temperature | -45 °C | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |