55503536 | LAPP

90° hose screw fitting, M63, 51 mm, brass, nickel-plated, IP54/IP67, metal, (L) 112.5 mm, 55503536

Order No.: 32P279
EAN: 4044777312108
MPN:
55503536
SILVYN HIPRO.AMG 90° M63x1,5MS
55503536 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
235.8223 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
471.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
235.8223 €
Technical specifications
Farbe metall
Gewindegröße M63
Länge 112.5 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 51 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes