55503537 | LAPP

Straight hose screw fitting, PG9, brass, nickel-plated, IP54/IP67, metal, (L) 35 mm, 55503537

Order No.: 32P303
EAN: 4044777312115
MPN:
55503537
SILVYN HIPROJACKET AMG PG 9 MS
55503537 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
25.0257 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
250.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
25.0257 €
Technical specifications
Farbe metall
Gewindegröße PG9
Länge 35 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes