55503539 | LAPP
Straight hose screw fitting, PG13.5, brass, nickel-plated, IP54/IP67, metal, (L) 35 mm, 55503539
Order No.: 32P296
EAN: 4044777312139
MPN:
55503539
SILVYN HIPRO.AMG PG 13,5MS
Series: SILVYN HIPROJACKET
Unit Price (€ / pc.)
23.6096 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metall | |
Thread size | PG13,5 | |
Length | 35 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 105 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP54/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |