55503540 | LAPP

Straight hose screw fitting, PG16, brass, nickel-plated, IP54/IP67, metal, (L) 37 mm, 55503540

Order No.: 32P297
EAN: 4044777312146
MPN:
55503540
SILVYN HIPRO.AMG PG 16MS
55503540 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
276.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
27.6913 €
Technical specifications
Farbe metall
Gewindegröße PG16
Länge 37 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes