55503541 | LAPP

Straight hose screw fitting, PG21, brass, nickel-plated, IP54/IP67, metal, (L) 40 mm, 55503541

Order No.: 32P298
EAN: 4044777312153
MPN:
55503541
SILVYN HIPRO.AMG PG 21MS
55503541 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
35.0098 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
175.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
35.0098 €
Technical specifications
Farbe metall
Gewindegröße PG21
Länge 40 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes