55503542 | LAPP

Straight hose screw fitting, PG29, 25.4 mm, brass, nickel-plated, IP54/IP67, metal, (L) 46 mm, 55503542

Order No.: 32P299
EAN: 4044777312160
MPN:
55503542
SILVYN HIPRO.AMG PG 29MS
55503542 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
40.7694 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
203.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
40.7694 €
Technical specifications
Farbe metall
Gewindegröße PG29
Länge 46 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Nennweite 25.4 mm
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes