55503543 | LAPP

Straight hose screw fitting, PG36, brass, nickel-plated, IP54/IP67, metal, (L) 52 mm, 55503543

Order No.: 32P300
EAN: 4044777312177
MPN:
55503543
SILVYN HIPRO.AMG PG 36MS
55503543 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
53.8475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
53.8475 €
Technical specifications
Farbe metall
Gewindegröße PG36
Länge 52 mm
Material Messing, vernickelt
max. Temperatur 105 °C
min. Temperatur -45 °C
Schutzart (IP) IP54/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes