55503602 | LAPP

Straight hose screw fitting, 2 pieces, M12, 12 mm, brass, nickel-plated, IP54, metal, (L) 26 mm, 55503602

Order No.: 33P6013
EAN: 4044777304837
MPN:
55503602
SILVYN FCE-F M12X1,5/2 MS
Series: SILVYN FCE-M
LAPP
55503602 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
9.0083 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
5 pcs.
8.4371 €
10 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55503602, LAPP

The 55503602 is a fixed two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.

Features

  • Space-saving due to compact dimensions
  • High mechanical stability
  • High tensile strength
  • Space-saving application
  • Corrosion-resistant
Technical specifications
Farbe metall
Gewindegröße M12
Länge 26 mm
Material Messing, vernickelt
max. Temperatur 260 °C
min. Temperatur -55 °C
Nennweite 12 mm
Schutzart (IP) IP54
Logistics
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes