55503603 | LAPP
Straight hose screw fitting, 2 pieces, M16, 12 mm, brass, nickel-plated, IP54, metal, (L) 26 mm, 55503603
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
5 pcs.
8.4371 €
10 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 55503603, LAPP
The 55503603 is a fixed two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.
Features
- Space-saving due to compact dimensions
- High mechanical stability
- High tensile strength
- Space-saving application
- Corrosion-resistant
Technical specifications
Farbe | metall | |
Gewindegröße | M16 | |
Länge | 26 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 260 °C | |
min. Temperatur | -55 °C | |
Nennweite | 12 mm | |
Schutzart (IP) | IP54 |
Download
Logistics
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |