55503607 | LAPP
Straight hose screw fitting, 2 pieces, M25, 25 mm, brass, nickel-plated, IP54, metal, (L) 32 mm, 55503607
Unit Price (€ / pc.)
19.5041 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5041 €
5 pcs.
18.2903 €
10 pcs.
17.0765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 55503607, LAPP
The 55503607 is a fixed two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.
Features
- Space-saving due to compact dimensions
- High mechanical stability
- High tensile strength
- Space-saving application
- Corrosion-resistant
Technical specifications
Farbe | metall | |
Gewindegröße | M25 | |
Länge | 32 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 260 °C | |
min. Temperatur | -55 °C | |
Nennweite | 25 mm | |
Schutzart (IP) | IP54 |
Download
Logistics
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |