55503609 | LAPP
Straight hose screw fitting, 2 pieces, M40, 40 mm, brass, nickel-plated, IP54, metal, (L) 41 mm, 55503609
Unit Price (€ / pc.)
57.6793 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.68 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6793 €
5 pcs.
54.0855 €
10 pcs.
50.4798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 55503609, LAPP
The 55503609 is a fixed two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.
Features
- Space-saving due to compact dimensions
- High mechanical stability
- High tensile strength
- Space-saving application
- Corrosion-resistant
Technical specifications
Thread size | M40 | |
Nominal width | 40 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 41 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -55 °C | |
max. operating temperature | 260 °C |
Download
Logistics
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |