55503610 | LAPP

Straight hose screw fitting, 2 pieces, M50, 50 mm, brass, nickel-plated, IP54, metal, (L) 45 mm, 55503610

Order No.: 33P6021
EAN: 4044777304912
MPN:
55503610
SILVYN FCE-F M50X1,5 MS
Series: SILVYN FCE-M
55503610 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
100.8882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.89 € *
Price list
Quantity
Price per unit*
1 pcs.
100.8882 €
5 pcs.
94.6050 €
10 pcs.
88.2861 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55503610, LAPP

The 55503610 is a fixed two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.

Features

  • Space-saving due to compact dimensions
  • High mechanical stability
  • High tensile strength
  • Space-saving application
  • Corrosion-resistant
Technical specifications
Thread size M50
Nominal width 50 mm
Material Messing, vernickelt
Colour metall
Length 45 mm
Degree of protection (IP) IP54
min. operating temperature -55 °C
max. operating temperature 260 °C
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes