55503612 | LAPP

Straight hose screw fitting, 2 pieces, M10, 10 mm, brass, nickel-plated, IP54, metal, (L) 30 mm, 55503612

Order No.: 33P6023
EAN: 4044777304936
MPN:
55503612
SILVYN FCE-S M10X1,0 MS
Series: SILVYN FCE-M
55503612 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.67 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6739 €
5 pcs.
10.9599 €
10 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55503612, LAPP

The 55503612 is a swivelling two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.

Features

  • Space-saving due to compact dimensions
  • High mechanical stability
  • High tensile strength
  • Space-saving application
  • Corrosion-resistant
Technical specifications
Thread size M10
Nominal width 10 mm
Material Messing, vernickelt
Colour metall
Length 30 mm
Degree of protection (IP) IP54
min. operating temperature -55 °C
max. operating temperature 260 °C
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes