55503613 | LAPP

Straight hose screw fitting, 2 pieces, M12, 10 mm, brass, nickel-plated, IP54, metal, (L) 30 mm, 55503613

Order No.: 33P6024
EAN: 4044777304943
MPN:
55503613
SILVYN FCE-S M12X1,5/1 MS
Series: SILVYN FCE-M
LAPP
55503613 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.55 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5549 €
5 pcs.
10.8528 €
10 pcs.
10.1150 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55503613, LAPP

The 55503613 is a swivelling two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.

Features

  • Space-saving due to compact dimensions
  • High mechanical stability
  • High tensile strength
  • Space-saving application
  • Corrosion-resistant
Technical specifications
Colour metal
Thread size M12
Length 30 mm
Material brass, nickel-plated
max. operating temperature 260 °C
min. operating temperature -55 °C
Nominal width 10 mm
Degree of protection (IP) IP54
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes