55503616 | LAPP

Straight hose screw fitting, 2 pieces, M16, 16 mm, brass, nickel-plated, IP54, metal, (L) 36 mm, 55503616

Order No.: 33P6027
EAN: 4044777304974
MPN:
55503616
SILVYN FCE-S M16X1,5/2 MS
Series: SILVYN FCE-M
55503616 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
5 pcs.
11.5192 €
10 pcs.
10.7338 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55503616, LAPP

The 55503616 is a swivelling two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.

Features

  • Space-saving due to compact dimensions
  • High mechanical stability
  • High tensile strength
  • Space-saving application
  • Corrosion-resistant
Technical specifications
Thread size M16
Nominal width 16 mm
Material Messing, vernickelt
Colour metall
Length 36 mm
Degree of protection (IP) IP54
min. operating temperature -55 °C
max. operating temperature 260 °C
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes