55503622 | LAPP

Straight hose screw fitting, 2 pieces, M50, 50 mm, brass, nickel-plated, IP54, metal, (L) 60 mm, 55503622

Order No.: 33P6033
EAN: 4044777305032
MPN:
55503622
SILVYN FCE-S M50X1,5 MS
Series: SILVYN FCE-M
LAPP
55503622 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
168.9205 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
168.92 € *
Price list
Quantity
Price per unit*
1 pcs.
168.9205 €
5 pcs.
158.3652 €
10 pcs.
147.8099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55503622, LAPP

The 55503622 is a swivelling two-part conduit gland, made of nickel plated brass. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCE-LFH.

Features

  • Space-saving due to compact dimensions
  • High mechanical stability
  • High tensile strength
  • Space-saving application
  • Corrosion-resistant
Technical specifications
Farbe metall
Gewindegröße M50
Länge 60 mm
Material Messing, vernickelt
max. Temperatur 260 °C
min. Temperatur -55 °C
Nennweite 50 mm
Schutzart (IP) IP54
Logistics
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes