55503625 | LAPP

Straight hose screw fitting, 2 pieces, M16, 16 mm, brass, nickel-plated, IP68, metal, (L) 30 mm, 55503625

Order No.: 33P6036
EAN: 4044777311866
MPN:
55503625
SILVYN FCE COMPACT M16X1,5 MS
Series: SILVYN FCE-M
55503625 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.3510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
5 pcs.
14.3990 €
10 pcs.
13.4232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55503625, LAPP

The 55503625 is a conduit gland made of nickel plated brass and is resistant to corrosion, UV and ozone. The gland is suitable to the protection conduits SILVYN FCE-V0 and SILVYN FCELFH.

Features

  • Space-saving due to compact dimensions
  • High mechanical stability
  • High tensile strength
  • Space-saving application
  • Corrosion-resistant
Technical specifications
Thread size M16
Nominal width 16 mm
Material Messing, vernickelt
Colour metall
Length 30 mm
Degree of protection (IP) IP68
min. operating temperature -45 °C
max. operating temperature 105 °C
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes