55506022 | LAPP
Straight hose screw fitting, M40, 36 mm, metal, IP66/IP68, silver, (L) 75.5 mm, 55506022
Order No.: 32P880
EAN: 4044776568186
MPN:
55506022
SILVYN MSK-M 40x1,5 AS BRUSH
Series: SILVYN MSK-M
Unit Price (€ / pc.)
74.5892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
74.59 € *
Price list
Quantity
Price per unit*
1 pcs.
74.5892 €
5 pcs.
69.9244 €
10 pcs.
65.2596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Gewindegröße | M40 | |
Nennweite | 36 mm | |
Material | Metall | |
Farbe | silber | |
Länge | 75.5 mm | |
Schutzart (IP) | IP66/IP68 | |
min. Temperatur | -30 °C | |
max. Temperatur | 100 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |