55506026 | LAPP

Straight hose screw fitting, M32, 27 mm, IP66/IP68, metal, (L) 71.5 mm, 55506026

Order No.: 32P876
EAN: 4044776568223
MPN:
55506026
SILVYN MSK-M 32x1,5 EDU BRUSH
Series: SILVYN MSK-M
55506026 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
63.6293 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.63 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6293 €
5 pcs.
59.6428 €
10 pcs.
55.6682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe metall
Gewindegröße M32
Länge 71.5 mm
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 27 mm
Schutzart (IP) IP66/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes