55506029 | LAPP
Straight hose screw fitting, M63, 56 mm, metal, IP66/IP68, silver, (L) 87 mm, 55506029
Order No.: 32P897
EAN: 4044776568254
MPN:
55506029
SILVYN MSK-M 63x1,5 EDU BRUSH
Series: SILVYN MSK-M
Unit Price (€ / pc.)
304.3187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
304.32 € *
Price list
Quantity
Price per unit*
1 pcs.
304.3187 €
5 pcs.
285.2906 €
10 pcs.
266.2863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Gewindegröße | M63 | |
Nennweite | 56 mm | |
Material | Metall | |
Farbe | silber | |
Länge | 87 mm | |
Schutzart (IP) | IP66/IP68 | |
min. Temperatur | -30 °C | |
max. Temperatur | 100 °C |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |