55506030 | LAPP
Straight hose screw fitting, M63, metal, IP68, silver, (L) 87 mm, 55506030
Unit Price (€ / pc.)
312.2322 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
312.23 € *
Price list
Quantity
Price per unit*
1 pcs.
312.2322 €
5 pcs.
292.7162 €
10 pcs.
273.2002 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | silber | |
Thread size | M63 | |
Length | 87 mm | |
Material | Metall | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |