55506032 | LAPP

Straight hose screw fitting, M32, metal, IP68, silver, (L) 71.5 mm, 55506032

Order No.: 32P908
EAN: 4044776568377
MPN:
55506032
SILVYNMSK-M32x1,5 EDU ATEX
Series: SILVYN MSK-M
55506032 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
101.8402 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
101.84 € *
Price list
Quantity
Price per unit*
1 pcs.
101.8402 €
5 pcs.
95.4618 €
10 pcs.
89.1072 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Thread size M32
Material metal
Colour silver
Length 71.5 mm
Degree of protection (IP) IP68
min. operating temperature -30 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes