55506035 | LAPP
Straight hose screw fitting, M63, metal, IP68, silver, (L) 87 mm, 55506035
Unit Price (€ / pc.)
299.9276 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
299.93 € *
Price list
Quantity
Price per unit*
1 pcs.
299.9276 €
5 pcs.
281.1732 €
10 pcs.
262.4307 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Material | metal | |
| Colour | silver | |
| Length | 87 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |