55506042 | LAPP
Straight hose screw fitting, M25, metal, IP68, silver, (L) 55.5 mm, 55506042
Unit Price (€ / pc.)
53.5024 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | silber | |
Thread size | M25 | |
Length | 55.5 mm | |
Material | Metall | |
max. operating temperature | 90 °C | |
min. operating temperature | -30 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |