55506043 | LAPP

Straight hose screw fitting, M32, IP68, metal, (L) 71.5 mm, 55506043

Order No.: 32P907
EAN: 4044776568490
MPN:
55506043
SILVYNMSK-M32x1,5 AS ATEX
Series: SILVYN MSK-M
55506043 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
91.3206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.32 € *
Price list
Quantity
Price per unit*
1 pcs.
91.3206 €
5 pcs.
85.6086 €
10 pcs.
79.8966 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metall
Thread size M32
Length 71.5 mm
max. operating temperature 90 °C
min. operating temperature -30 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes