55506044 | LAPP
Straight hose screw fitting, M40, IP68, metal, (L) 75.5 mm, 55506044
Unit Price (€ / pc.)
161.4473 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.45 € *
Price list
Quantity
Price per unit*
1 pcs.
161.4473 €
5 pcs.
151.3442 €
10 pcs.
141.2649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | metall | |
Gewindegröße | M40 | |
Länge | 75.5 mm | |
max. Temperatur | 90 °C | |
min. Temperatur | -30 °C | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |