55506045 | LAPP

Straight hose screw fitting, M50, IP68, metal, (L) 81 mm, 55506045

Order No.: 32P901
EAN: 4044776568513
MPN:
55506045
SILVYNMSK-M 50x1,5 AS ATEX
Series: SILVYN MSK-M
55506045 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
241.9270 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
241.93 € *
Price list
Quantity
Price per unit*
1 pcs.
241.9270 €
5 pcs.
226.8140 €
10 pcs.
211.6891 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour metall
Thread size M50
Length 81 mm
max. operating temperature 90 °C
min. operating temperature -30 °C
Degree of protection (IP) IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes