55506071 | LAPP
Straight hose screw fitting, M16, 14 mm, brass, nickel-plated, IP54/IP68, metal, (L) 47 mm, 55506071
Unit Price (€ / pc.)
28.8932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.89 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8932 €
5 pcs.
27.0963 €
10 pcs.
25.2875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | metall | |
Gewindegröße | M16 | |
Länge | 47 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 100 °C | |
min. Temperatur | -30 °C | |
Nennweite | 14 mm | |
Schutzart (IP) | IP54/IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |