55506072 | LAPP

Straight hose screw fitting, M20, 17 mm, brass, nickel-plated, IP54/IP68, metal, (L) 52.5 mm, 55506072

Order No.: 32P863
EAN: 4044773438734
MPN:
55506072
SILVYN MSK-M 20x1,5 EE
Series: SILVYN MSK-M
55506072 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
31.4398 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.44 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4398 €
5 pcs.
29.4882 €
10 pcs.
27.5128 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe metall
Gewindegröße M20
Länge 52.5 mm
Material Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 17 mm
Schutzart (IP) IP54/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes