55506077 | LAPP

Straight hose screw fitting, M63, 56 mm, brass, nickel-plated, IP54/IP68, metal, (L) 87 mm, 55506077

Order No.: 32P898
EAN: 4044773493870
MPN:
55506077
SILVYN MSK-M 63x1,5 EE
Series: SILVYN MSK-M
55506077 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
233.5851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
233.59 € *
Price list
Quantity
Price per unit*
1 pcs.
233.5851 €
5 pcs.
218.9838 €
10 pcs.
204.3825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M63
Nominal width 56 mm
Material Messing, vernickelt
Colour metall
Length 87 mm
Degree of protection (IP) IP54/IP68
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes