55506080 | LAPP

Straight hose screw fitting, M12, 10 mm, brass, nickel-plated, IP40/IP65, metal, (L) 43.5 mm, 55506080

Order No.: 32P849
EAN: 4044773478235
MPN:
55506080
SILVYN MSK-M 12x1,5 AS
Series: SILVYN MSK-M
55506080 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
25.6564 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.66 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6564 €
5 pcs.
24.0499 €
10 pcs.
22.4434 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe metall
Gewindegröße M12
Länge 43.5 mm
Material Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 10 mm
Schutzart (IP) IP40/IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes