55506081 | LAPP

Straight hose screw fitting, M16, 14 mm, brass, nickel-plated, IP40/IP65, metal, (L) 47 mm, 55506081

Order No.: 32P854
EAN: 4044773438789
MPN:
55506081
SILVYN MSK-M 16x1,5 AS
Series: SILVYN MSK-M
55506081 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
28.7266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.73 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7266 €
5 pcs.
26.9297 €
10 pcs.
25.1328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe metall
Gewindegröße M16
Länge 47 mm
Material Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 14 mm
Schutzart (IP) IP40/IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes