55506086 | LAPP

Straight hose screw fitting, M50, 45 mm, brass, nickel-plated, IP40/IP65, metal, (L) 81 mm, 55506086

Order No.: 32P885
EAN: 4044773456509
MPN:
55506086
SILVYN MSK-M 50x1,5 AS
Series: SILVYN MSK-M
55506086 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
125.3189 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
125.32 € *
Price list
Quantity
Price per unit*
1 pcs.
125.3189 €
5 pcs.
117.4887 €
10 pcs.
109.6466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size M50
Nominal width 45 mm
Material Messing, vernickelt
Colour metall
Length 81 mm
Degree of protection (IP) IP40/IP65
min. operating temperature -30 °C
max. operating temperature 100 °C
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes