55506090 | LAPP
Straight hose screw fitting, M12, 10 mm, brass, nickel-plated, IP40/IP65, metal, (L) 43.5 mm, 55506090
Unit Price (€ / pc.)
26.0967 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
26.10 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0967 €
5 pcs.
24.4545 €
10 pcs.
22.8242 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Thread size | M12 | |
Nominal width | 10 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 43.5 mm | |
Degree of protection (IP) | IP40/IP65 | |
min. operating temperature | -30 °C | |
max. operating temperature | 100 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |