55506092 | LAPP

Straight hose screw fitting, M20, 17 mm, brass, nickel-plated, IP40/IP65, metal, (L) 52.5 mm, 55506092

Order No.: 32P861
EAN: 4044773456332
MPN:
55506092
SILVYN MSK-M 20x1,5 EDU
Series: SILVYN MSK-M
55506092 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
31.2256 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.23 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2256 €
5 pcs.
29.2740 €
10 pcs.
27.3224 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe metall
Gewindegröße M20
Länge 52.5 mm
Material Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 17 mm
Schutzart (IP) IP40/IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes