55506096 | LAPP

Straight hose screw fitting, M50, 45 mm, brass, nickel-plated, IP40/IP65, metal, (L) 81 mm, 55506096

Order No.: 32P888
EAN: 4044773456370
MPN:
55506096
SILVYN MSK-M 50x1,5 EDU
Series: SILVYN MSK-M
55506096 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
134.0416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
134.04 € *
Price list
Quantity
Price per unit*
1 pcs.
134.0416 €
5 pcs.
125.6640 €
10 pcs.
117.2745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe metall
Gewindegröße M50
Länge 81 mm
Material Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 45 mm
Schutzart (IP) IP40/IP65
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes