55506101 | LAPP
Straight hose screw fitting, M16, 14 mm, brass, nickel-plated, IP54/IP68, metal, (L) 47 mm, 55506101
Order No.: 32P914
EAN: 4044773455724
MPN:
55506101
SILVYN MSK-SC-M 16x1,5 EE
Series: SILVYN MSK-SC-M
Unit Price (€ / pc.)
22.8123 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.81 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8123 €
5 pcs.
21.3843 €
10 pcs.
19.9682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | metall | |
Gewindegröße | M16 | |
Länge | 47 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 100 °C | |
min. Temperatur | -30 °C | |
Nennweite | 14 mm | |
Schutzart (IP) | IP54/IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |