55506105 | LAPP

Straight hose screw fitting, M40, 36 mm, brass, nickel-plated, IP54/IP68, metal, (L) 75.5 mm, 55506105

Order No.: 32P926
EAN: 4044773455762
MPN:
55506105
SILVYN MSK-SC-M 40x1,5 EE
Series: SILVYN MSK-SC-M
55506105 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
78.1235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
78.12 € *
Price list
Quantity
Price per unit*
1 pcs.
78.1235 €
5 pcs.
73.2445 €
10 pcs.
68.3655 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe metall
Gewindegröße M40
Länge 75.5 mm
Material Messing, vernickelt
max. Temperatur 100 °C
min. Temperatur -30 °C
Nennweite 36 mm
Schutzart (IP) IP54/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes