55506114 | LAPP
Straight hose screw fitting, M32, 27 mm, brass, nickel-plated, IP40/IP65, metal, (L) 71.5 mm, 55506114
Order No.: 32P921
EAN: 4044773455847
MPN:
55506114
SILVYN MSK-SC-M 32x1,5 AS
Series: SILVYN MSK-SC-M
Unit Price (€ / pc.)
41.4715 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.47 € *
Price list
Quantity
Price per unit*
1 pcs.
41.4715 €
5 pcs.
38.8773 €
10 pcs.
36.2831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metal | |
Thread size | M32 | |
Length | 71.5 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Nominal width | 27 mm | |
Degree of protection (IP) | IP40/IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |