55506115 | LAPP
Straight hose screw fitting, M40, 36 mm, brass, nickel-plated, IP40/IP65, metal, (L) 75.5 mm, 55506115
Order No.: 32P924
EAN: 4044773455854
MPN:
55506115
SILVYN MSK-SC-M 40x1,5 AS
Series: SILVYN MSK-SC-M
Unit Price (€ / pc.)
92.3916 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
92.39 € *
Price list
Quantity
Price per unit*
1 pcs.
92.3916 €
5 pcs.
86.6201 €
10 pcs.
80.8367 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metal | |
Thread size | M40 | |
Length | 75.5 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Nominal width | 36 mm | |
Degree of protection (IP) | IP40/IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |