55506123 | LAPP
Straight hose screw fitting, M25, 21 mm, brass, nickel-plated, IP40/IP65, metal, (L) 55.5 mm, 55506123
Order No.: 32P919
EAN: 4044773455915
MPN:
55506123
SILVYN MSK-SC-M 25x1,5 EDU
Series: SILVYN MSK-SC-M
Unit Price (€ / pc.)
35.3906 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.39 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3906 €
5 pcs.
33.1891 €
10 pcs.
30.9757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | metal | |
Thread size | M25 | |
Length | 55.5 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Nominal width | 21 mm | |
Degree of protection (IP) | IP40/IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |